
EEE-FK1V820SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V820SLTR-ND - Tape & Reel (TR) 10-EEE-FK1V820SLCT-ND - Cut Tape (CT) 10-EEE-FK1V820SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V820SL |
Description | CAP ALUM 82UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V820SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V820SP | Panasonic Industry | 2,423 | P18960CT-ND | RM2.52000 | Parametric Equivalent |
| EEE-FN1V820UL | Panasonic Industry | 3,497 | 10-EEE-FN1V820ULCT-ND | RM2.40000 | Parametric Equivalent |
| EEE-FN1V820UP | Panasonic Industry | 21,746 | 10-EEE-FN1V820UPCT-ND | RM2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.63100 | RM16.31 |
| 50 | RM1.21740 | RM60.87 |
| 100 | RM1.08630 | RM108.63 |
| 500 | RM0.85970 | RM429.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.77366 | RM773.66 |
| 2,000 | RM0.71525 | RM1,430.50 |
| 3,000 | RM0.68577 | RM2,057.31 |
| 5,000 | RM0.65290 | RM3,264.50 |
| 7,000 | RM0.63357 | RM4,434.99 |
| 10,000 | RM0.61490 | RM6,149.00 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

