
EEE-FK2A101AM | |
|---|---|
DigiKey Part Number | PCE4864TR-ND - Tape & Reel (TR) PCE4864CT-ND - Cut Tape (CT) PCE4864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A101AM |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A101AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 793 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.64000 | RM10.64 |
| 10 | RM7.06400 | RM70.64 |
| 50 | RM5.57900 | RM278.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM4.88464 | RM610.58 |
| 250 | RM4.52376 | RM1,130.94 |
| 375 | RM4.34147 | RM1,628.05 |
| 625 | RM4.13832 | RM2,586.45 |
| 875 | RM4.01885 | RM3,516.49 |
| 1,250 | RM3.90347 | RM4,879.34 |
| Unit Price without VAT: | RM10.64000 |
|---|---|
| Unit Price with VAT: | RM11.70400 |

