
EEE-FK2A221AM | |
|---|---|
DigiKey Part Number | PCE4866TR-ND - Tape & Reel (TR) PCE4866CT-ND - Cut Tape (CT) PCE4866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A221AM |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A221AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Part Status Active | Impedance 153 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.10000 | RM12.10 |
| 10 | RM8.08500 | RM80.85 |
| 50 | RM6.41660 | RM320.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM5.63640 | RM704.55 |
| 250 | RM5.23216 | RM1,308.04 |
| 375 | RM5.02808 | RM1,885.53 |
| 625 | RM4.80062 | RM3,000.39 |
| 875 | RM4.66694 | RM4,083.57 |
| 1,250 | RM4.53778 | RM5,672.22 |
| Unit Price without VAT: | RM12.10000 |
|---|---|
| Unit Price with VAT: | RM13.31000 |

