
EEE-FKC220UAR | |
|---|---|
DigiKey Part Number | PCE4395TR-ND - Tape & Reel (TR) PCE4395CT-ND - Cut Tape (CT) PCE4395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKC220UAR |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKC220UAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.13900 | RM11.39 |
| 50 | RM0.84080 | RM42.04 |
| 100 | RM0.74540 | RM74.54 |
| 500 | RM0.58092 | RM290.46 |
| 1,000 | RM0.52895 | RM528.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.47682 | RM953.64 |
| 4,000 | RM0.44152 | RM1,766.08 |
| 6,000 | RM0.42371 | RM2,542.26 |
| 10,000 | RM0.40385 | RM4,038.50 |
| 14,000 | RM0.39217 | RM5,490.38 |
| 20,000 | RM0.38090 | RM7,618.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

