82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKH820XSP

DigiKey Part Number
P18965TR-ND - Tape & Reel (TR)
P18965CT-ND - Cut Tape (CT)
P18965DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKH820XSP
Description
CAP ALUM 82UF 20% 50V SMD
Customer Reference
Detailed Description
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKH820XSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
126.8 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
200 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FKH820XSLPanasonic Industry1,80010-EEE-FKH820XSLCT-NDRM3.31000Parametric Equivalent
EEE-FNH820XULPanasonic Industry91610-EEE-FNH820XULCT-NDRM3.03000Parametric Equivalent
EEE-FNH820XUPPanasonic Industry3,92810-EEE-FNH820XUPCT-NDRM2.96000Parametric Equivalent
In-Stock: 4,392
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.00200RM20.02
50RM1.50360RM75.18
100RM1.34590RM134.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM0.98229RM884.06
1,800RM0.91042RM1,638.76
2,700RM0.87414RM2,360.18
4,500RM0.83370RM3,751.65
6,300RM0.80992RM5,102.50
9,000RM0.78694RM7,082.46
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900