
EEE-FKV101XAP | |
|---|---|
DigiKey Part Number | 10-EEE-FKV101XAPTR-ND - Tape & Reel (TR) 10-EEE-FKV101XAPCT-ND - Cut Tape (CT) 10-EEE-FKV101XAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKV101XAP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKV101XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.80800 | RM18.08 |
| 50 | RM1.35540 | RM67.77 |
| 100 | RM1.21190 | RM121.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM0.75512 | RM679.61 |
| 1,800 | RM0.73575 | RM1,324.35 |
| 2,700 | RM0.73216 | RM1,976.83 |
| 4,500 | RM0.72808 | RM3,276.36 |
| 6,300 | RM0.72562 | RM4,571.41 |
| 9,000 | RM0.72321 | RM6,508.89 |
| 10,800 | RM0.70985 | RM7,666.38 |
| 21,600 | RM0.68501 | RM14,796.22 |
| 22,500 | RM0.68314 | RM15,370.65 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

