150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN0J151UR

DigiKey Part Number
10-EEE-FN0J151URTR-ND - Tape & Reel (TR)
10-EEE-FN0J151URCT-ND - Cut Tape (CT)
10-EEE-FN0J151URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN0J151UR
Description
CAP ALUM 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN0J151UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
104 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,305
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.29600RM12.96
50RM0.95900RM47.95
100RM0.85220RM85.22
500RM0.66768RM333.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.59825RM598.25
2,000RM0.55070RM1,101.40
3,000RM0.52667RM1,580.01
5,000RM0.49990RM2,499.50
7,000RM0.48415RM3,389.05
10,000RM0.46894RM4,689.40
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900