
EEE-FN0J151UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J151URTR-ND - Tape & Reel (TR) 10-EEE-FN0J151URCT-ND - Cut Tape (CT) 10-EEE-FN0J151URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J151UR |
Description | CAP ALUM 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J151UR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.29600 | RM12.96 |
| 50 | RM0.95900 | RM47.95 |
| 100 | RM0.85220 | RM85.22 |
| 500 | RM0.66768 | RM333.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.59825 | RM598.25 |
| 2,000 | RM0.55070 | RM1,101.40 |
| 3,000 | RM0.52667 | RM1,580.01 |
| 5,000 | RM0.49990 | RM2,499.50 |
| 7,000 | RM0.48415 | RM3,389.05 |
| 10,000 | RM0.46894 | RM4,689.40 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

