
EEE-FN1E221P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E221PTR-ND - Tape & Reel (TR) 10-EEE-FN1E221PCT-ND - Cut Tape (CT) 10-EEE-FN1E221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E221P |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E221P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.33600 | RM23.36 |
| 50 | RM1.76520 | RM88.26 |
| 100 | RM1.58470 | RM158.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.25008 | RM625.04 |
| 1,000 | RM1.15379 | RM1,153.79 |
| 1,500 | RM1.10515 | RM1,657.73 |
| 2,500 | RM1.05094 | RM2,627.35 |
| 3,500 | RM1.01906 | RM3,566.71 |
| 5,000 | RM0.98827 | RM4,941.35 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

