
EEE-FN1H390UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H390UPTR-ND - Tape & Reel (TR) 10-EEE-FN1H390UPCT-ND - Cut Tape (CT) 10-EEE-FN1H390UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H390UP |
Description | CAP ALUM 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H390UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 880mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 107.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.39500 | RM13.95 |
| 50 | RM1.03780 | RM51.89 |
| 100 | RM0.92350 | RM92.35 |
| 500 | RM0.72716 | RM363.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67780 | RM677.80 |
| 2,000 | RM0.62522 | RM1,250.44 |
| 3,000 | RM0.59870 | RM1,796.10 |
| 5,000 | RM0.56910 | RM2,845.50 |
| 7,000 | RM0.54519 | RM3,816.33 |
| 10,000 | RM0.51885 | RM5,188.50 |
| 12,000 | RM0.51390 | RM6,166.80 |
| 24,000 | RM0.49986 | RM11,996.64 |
| 25,000 | RM0.49842 | RM12,460.50 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

