68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1V680UL

DigiKey Part Number
10-EEE-FN1V680ULTR-ND - Tape & Reel (TR)
10-EEE-FN1V680ULCT-ND - Cut Tape (CT)
10-EEE-FN1V680ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1V680UL
Description
CAP ALUM 68UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1V680UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,780
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.45000RM14.50
50RM1.07880RM53.94
100RM0.96100RM96.10
500RM0.75782RM378.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.70688RM706.88
2,000RM0.62337RM1,246.74
3,000RM0.61205RM1,836.15
5,000RM0.59448RM2,972.40
7,000RM0.57177RM4,002.39
10,000RM0.54332RM5,433.20
12,000RM0.53834RM6,460.08
24,000RM0.52288RM12,549.12
25,000RM0.52139RM13,034.75
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200