
EEE-FNV121XUL | |
|---|---|
DigiKey Part Number | 10-EEE-FNV121XULTR-ND - Tape & Reel (TR) 10-EEE-FNV121XULCT-ND - Cut Tape (CT) 10-EEE-FNV121XULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNV121XUL |
Description | CAP ALUM 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNV121XUL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.91500 | RM19.15 |
| 50 | RM1.43820 | RM71.91 |
| 100 | RM1.28680 | RM128.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM0.93684 | RM843.16 |
| 1,800 | RM0.86761 | RM1,561.70 |
| 2,700 | RM0.83265 | RM2,248.16 |
| 4,500 | RM0.79369 | RM3,571.61 |
| 6,300 | RM0.77079 | RM4,855.98 |
| 9,000 | RM0.74867 | RM6,738.03 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

