
EEE-FP1H221AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1H221ALTR-ND - Tape & Reel (TR) 10-EEE-FP1H221ALCT-ND - Cut Tape (CT) 10-EEE-FP1H221ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1H221AL |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1H221AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.18000 | RM31.80 |
| 50 | RM2.43580 | RM121.79 |
| 100 | RM2.20050 | RM220.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.82894 | RM914.47 |
| 1,000 | RM1.69877 | RM1,698.77 |
| 1,500 | RM1.63305 | RM2,449.57 |
| 2,500 | RM1.55978 | RM3,899.45 |
| 3,500 | RM1.51672 | RM5,308.52 |
| 5,000 | RM1.47512 | RM7,375.60 |
| 6,000 | RM1.45534 | RM8,732.04 |
| 12,000 | RM1.38840 | RM16,660.80 |
| 12,500 | RM1.38484 | RM17,310.50 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

