330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1V331AL

DigiKey Part Number
10-EEE-FP1V331ALTR-ND - Tape & Reel (TR)
10-EEE-FP1V331ALCT-ND - Cut Tape (CT)
10-EEE-FP1V331ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1V331AL
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1V331AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
773.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,584
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.16000RM5.16
10RM3.30200RM33.02
50RM2.52860RM126.43
100RM2.28440RM228.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.82894RM914.47
1,000RM1.69877RM1,698.77
1,500RM1.63305RM2,449.57
2,500RM1.55978RM3,899.45
3,500RM1.51672RM5,308.52
5,000RM1.47512RM7,375.60
Manufacturers Standard Package
Unit Price without VAT:RM5.16000
Unit Price with VAT:RM5.67600