
EEE-FP1V331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1V331ALTR-ND - Tape & Reel (TR) 10-EEE-FP1V331ALCT-ND - Cut Tape (CT) 10-EEE-FP1V331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V331AL |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V331AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 773.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.30200 | RM33.02 |
| 50 | RM2.52860 | RM126.43 |
| 100 | RM2.28440 | RM228.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.82894 | RM914.47 |
| 1,000 | RM1.69877 | RM1,698.77 |
| 1,500 | RM1.63305 | RM2,449.57 |
| 2,500 | RM1.55978 | RM3,899.45 |
| 3,500 | RM1.51672 | RM5,308.52 |
| 5,000 | RM1.47512 | RM7,375.60 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

