
EEE-FPV101XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPV101XALTR-ND - Tape & Reel (TR) 10-EEE-FPV101XALCT-ND - Cut Tape (CT) 10-EEE-FPV101XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPV101XAL |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPV101XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.21800 | RM22.18 |
| 50 | RM1.73440 | RM86.72 |
| 100 | RM1.55750 | RM155.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM1.19229 | RM1,073.06 |
| 1,800 | RM1.02421 | RM1,843.58 |
| 2,700 | RM1.01544 | RM2,741.69 |
| 4,500 | RM1.00608 | RM4,527.36 |
| 6,300 | RM0.97439 | RM6,138.66 |
| 9,000 | RM0.96474 | RM8,682.66 |
| 10,800 | RM0.94147 | RM10,167.88 |
| 21,600 | RM0.90899 | RM19,634.18 |
| 22,500 | RM0.90670 | RM20,400.75 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

