820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1E821GP

DigiKey Part Number
PCE5117TR-ND - Tape & Reel (TR)
PCE5117CT-ND - Cut Tape (CT)
PCE5117DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1E821GP
Description
CAP ALUM 820UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1E821GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.42000RM6.42
10RM3.82600RM38.26
50RM3.22300RM161.15
100RM2.92550RM292.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.29506RM1,147.53
1,000RM2.10758RM2,107.58
1,500RM2.05933RM3,089.00
2,500RM2.04886RM5,122.15
3,500RM2.04259RM7,149.07
5,000RM1.99783RM9,989.15
6,000RM1.98274RM11,896.44
12,000RM1.90439RM22,852.68
12,500RM1.89989RM23,748.62
Manufacturers Standard Package
Unit Price without VAT:RM6.42000
Unit Price with VAT:RM7.06200