
EEE-FT1V680AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1V680ALTR-ND - Tape & Reel (TR) 10-EEE-FT1V680ALCT-ND - Cut Tape (CT) 10-EEE-FT1V680ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V680AL |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V680AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.78100 | RM17.81 |
| 50 | RM1.34360 | RM67.18 |
| 100 | RM1.20170 | RM120.17 |
| 500 | RM0.95616 | RM478.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.89552 | RM895.52 |
| 2,000 | RM0.82992 | RM1,659.84 |
| 3,000 | RM0.79681 | RM2,390.43 |
| 5,000 | RM0.75991 | RM3,799.55 |
| 7,000 | RM0.73713 | RM5,159.91 |
| 10,000 | RM0.70219 | RM7,021.90 |
| 12,000 | RM0.69905 | RM8,388.60 |
| 24,000 | RM0.67356 | RM16,165.44 |
| 25,000 | RM0.67177 | RM16,794.25 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

