470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FTA471XAL

DigiKey Part Number
10-EEE-FTA471XALTR-ND - Tape & Reel (TR)
10-EEE-FTA471XALCT-ND - Cut Tape (CT)
10-EEE-FTA471XALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FTA471XAL
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FTA471XAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM2.50200RM25.02
50RM1.89520RM94.76
100RM1.70370RM170.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM1.25997RM1,133.97
1,800RM1.17254RM2,110.57
2,700RM1.12843RM3,046.76
4,500RM1.07924RM4,856.58
6,300RM1.05032RM6,617.02
9,000RM1.02239RM9,201.51
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400