100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FTH101XAL

DigiKey Part Number
10-EEE-FTH101XALTR-ND - Tape & Reel (TR)
10-EEE-FTH101XALCT-ND - Cut Tape (CT)
10-EEE-FTH101XALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FTH101XAL
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FTH101XAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,348
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.32100RM23.21
50RM1.82580RM91.29
100RM1.64100RM164.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM1.25997RM1,133.97
1,800RM1.10646RM1,991.63
2,700RM1.08718RM2,935.39
4,500RM1.06730RM4,802.85
6,300RM1.03345RM6,510.73
9,000RM1.02239RM9,201.51
10,800RM0.99829RM10,781.53
21,600RM0.96418RM20,826.29
22,500RM0.96178RM21,640.05
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800