
EEE-HA1A330R | |
|---|---|
DigiKey Part Number | PCE4174TR-ND - Tape & Reel (TR) PCE4174CT-ND - Cut Tape (CT) PCE4174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A330R |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.93400 | RM9.34 |
| 50 | RM0.68480 | RM34.24 |
| 100 | RM0.60520 | RM60.52 |
| 500 | RM0.46768 | RM233.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.41646 | RM416.46 |
| 2,000 | RM0.38096 | RM761.92 |
| 3,000 | RM0.36303 | RM1,089.09 |
| 5,000 | RM0.34303 | RM1,715.15 |
| 7,000 | RM0.33128 | RM2,318.96 |
| 10,000 | RM0.31991 | RM3,199.10 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

