
EEE-HA1C330WR | |
|---|---|
DigiKey Part Number | PCE4186TR-ND - Tape & Reel (TR) PCE4186CT-ND - Cut Tape (CT) PCE4186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C330WR |
Description | CAP ALUM 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C330WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.96100 | RM9.61 |
| 50 | RM0.70520 | RM35.26 |
| 100 | RM0.62410 | RM62.41 |
| 500 | RM0.48360 | RM241.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.44758 | RM447.58 |
| 2,000 | RM0.40996 | RM819.92 |
| 3,000 | RM0.39094 | RM1,172.82 |
| 5,000 | RM0.36975 | RM1,848.75 |
| 7,000 | RM0.35476 | RM2,483.32 |
| 10,000 | RM0.33500 | RM3,350.00 |
| 12,000 | RM0.33438 | RM4,012.56 |
| 24,000 | RM0.32012 | RM7,682.88 |
| 25,000 | RM0.31908 | RM7,977.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

