
EEE-HA1V221P | |
|---|---|
DigiKey Part Number | PCE4241TR-ND - Tape & Reel (TR) PCE4241CT-ND - Cut Tape (CT) PCE4241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V221P |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 357 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H221AP | Panasonic Industry | 1,352 | P19727CT-ND | RM5.08000 | Direct |
| EEE-HAH221UAP | Panasonic Industry | 427 | PCE4714CT-ND | RM3.98000 | Direct |
| EEE-HBH221UAP | Panasonic Industry | 7,569 | PCE4798CT-ND | RM5.20000 | Direct |
| EEE-HC1V221P | Panasonic Industry | 4,594 | PCE3760CT-ND | RM3.98000 | Direct |
| EEE-FK1H221GP | Panasonic Industry | 231 | PCE4324CT-ND | RM4.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.12800 | RM21.28 |
| 50 | RM1.60280 | RM80.14 |
| 100 | RM1.43650 | RM143.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.12850 | RM564.25 |
| 1,000 | RM1.03977 | RM1,039.77 |
| 1,500 | RM0.99495 | RM1,492.42 |
| 2,500 | RM0.94498 | RM2,362.45 |
| 3,500 | RM0.91561 | RM3,204.64 |
| 5,000 | RM0.88722 | RM4,436.10 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

