220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAH221UAP

DigiKey Part Number
PCE4714TR-ND - Tape & Reel (TR)
PCE4714CT-ND - Cut Tape (CT)
PCE4714DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HAH221UAP
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAH221UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
255 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1H221APPanasonic Industry1,352P19727CT-NDRM5.08000Direct
EEE-HBH221UAPPanasonic Industry7,569PCE4798CT-NDRM5.20000Direct
EEE-FK1H221GPPanasonic Industry231PCE4324CT-NDRM4.61000Upgrade
EEE-FK1H221PPanasonic Industry12,004PCE3812CT-NDRM3.94000Upgrade
50TZV220M10X10.5Rubycon349,5881189-1654-1-NDRM3.74000Upgrade
In-Stock: 427
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.52900RM25.29
50RM1.91720RM95.86
100RM1.72340RM172.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.36426RM682.13
1,000RM1.26096RM1,260.96
1,500RM1.20885RM1,813.27
2,500RM1.15072RM2,876.80
3,500RM1.11655RM3,907.92
5,000RM1.08355RM5,417.75
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800