
EEE-HAV221UAP | |
|---|---|
DigiKey Part Number | PCE4728TR-ND - Tape & Reel (TR) PCE4728CT-ND - Cut Tape (CT) PCE4728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAV221UAP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAV221UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 289 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1V221AP | Panasonic Industry | 743 | PCE4444CT-ND | RM4.10000 | Direct |
| EEE-FK1V221GP | Panasonic Industry | 82 | PCE4321CT-ND | RM4.49000 | Upgrade |
| EEE-FT1H221AP | Panasonic Industry | 5,622 | PCE5025CT-ND | RM4.73000 | Upgrade |
| EEE-FT1H221GP | Panasonic Industry | 40 | PCE5120CT-ND | RM5.12000 | Upgrade |
| EEE-FC1V221AP | Panasonic Industry | 7,288 | PCE4371CT-ND | RM4.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.21800 | RM22.18 |
| 50 | RM1.67300 | RM83.65 |
| 100 | RM1.50070 | RM150.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.18122 | RM590.61 |
| 1,000 | RM1.08917 | RM1,089.17 |
| 1,500 | RM1.04268 | RM1,564.02 |
| 2,500 | RM0.99086 | RM2,477.15 |
| 3,500 | RM0.96039 | RM3,361.36 |
| 5,000 | RM0.93096 | RM4,654.80 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

