220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1A221AP

DigiKey Part Number
PCE4739TR-ND - Tape & Reel (TR)
PCE4739CT-ND - Cut Tape (CT)
PCE4739DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1A221AP
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1A221AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
272 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM2.60400RM26.04
50RM1.97640RM98.82
100RM1.77770RM177.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.40910RM704.55
1,000RM1.30316RM1,303.16
1,500RM1.24969RM1,874.53
2,500RM1.19005RM2,975.12
3,500RM1.15501RM4,042.54
5,000RM1.12113RM5,605.65
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000