
EEE-HB1A330AR | |
|---|---|
DigiKey Part Number | PCE4740TR-ND - Tape & Reel (TR) PCE4740CT-ND - Cut Tape (CT) PCE4740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1A330AR |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1A330AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.06400 | RM10.64 |
| 50 | RM0.78240 | RM39.12 |
| 100 | RM0.69270 | RM69.27 |
| 500 | RM0.53828 | RM269.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.48048 | RM480.48 |
| 2,000 | RM0.44063 | RM881.26 |
| 3,000 | RM0.42049 | RM1,261.47 |
| 5,000 | RM0.39804 | RM1,990.20 |
| 7,000 | RM0.38484 | RM2,693.88 |
| 10,000 | RM0.37209 | RM3,720.90 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

