
EEE-HB1A471AP | |
|---|---|
DigiKey Part Number | PCE4741TR-ND - Tape & Reel (TR) PCE4741CT-ND - Cut Tape (CT) PCE4741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1A471AP |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1A471AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 459 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.10100 | RM31.01 |
| 50 | RM2.37040 | RM118.52 |
| 100 | RM2.13860 | RM213.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.70784 | RM853.92 |
| 1,000 | RM1.58451 | RM1,584.51 |
| 1,500 | RM1.52223 | RM2,283.34 |
| 2,500 | RM1.45280 | RM3,632.00 |
| 3,500 | RM1.41199 | RM4,941.97 |
| 5,000 | RM1.37259 | RM6,862.95 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

