
EEE-HB1C220AR | |
|---|---|
DigiKey Part Number | PCE4745TR-ND - Tape & Reel (TR) PCE4745CT-ND - Cut Tape (CT) PCE4745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C220AR |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C220AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.06400 | RM10.64 |
| 50 | RM0.78240 | RM39.12 |
| 100 | RM0.69270 | RM69.27 |
| 500 | RM0.53828 | RM269.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.48048 | RM480.48 |
| 2,000 | RM0.44063 | RM881.26 |
| 3,000 | RM0.42049 | RM1,261.47 |
| 5,000 | RM0.39804 | RM1,990.20 |
| 7,000 | RM0.38484 | RM2,693.88 |
| 10,000 | RM0.37209 | RM3,720.90 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

