6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1H6R8AR

DigiKey Part Number
10-EEE-HB1H6R8ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-HB1H6R8AR
Description
CAP ALUM 6.8UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1H6R8AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
39.1 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.42075RM420.75
2,000RM0.39568RM791.36
3,000RM0.39354RM1,180.62
5,000RM0.37053RM1,852.65
7,000RM0.35476RM2,483.32
10,000RM0.33909RM3,390.90
12,000RM0.33643RM4,037.16
24,000RM0.33428RM8,022.72
25,000RM0.33212RM8,303.00
Manufacturers Standard Package
Unit Price without VAT:RM0.42075
Unit Price with VAT:RM0.46283