
EEE-HBV221UAP | |
|---|---|
DigiKey Part Number | PCE4808TR-ND - Tape & Reel (TR) PCE4808CT-ND - Cut Tape (CT) PCE4808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBV221UAP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBV221UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 306 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.01800 | RM30.18 |
| 50 | RM2.46800 | RM123.40 |
| 100 | RM2.23000 | RM223.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.85472 | RM927.36 |
| 1,000 | RM1.72308 | RM1,723.08 |
| 1,500 | RM1.65661 | RM2,484.91 |
| 2,500 | RM1.58256 | RM3,956.40 |
| 3,500 | RM1.53901 | RM5,386.53 |
| 5,000 | RM1.49696 | RM7,484.80 |
| 6,000 | RM1.47696 | RM8,861.76 |
| 12,000 | RM1.40928 | RM16,911.36 |
| 12,500 | RM1.40567 | RM17,570.88 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

