
EEE-HC1A221P | |
|---|---|
DigiKey Part Number | PCE3746TR-ND - Tape & Reel (TR) PCE3746CT-ND - Cut Tape (CT) PCE3746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1A221P |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1A221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.23400 | RM22.34 |
| 50 | RM1.68720 | RM84.36 |
| 100 | RM1.51370 | RM151.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.19186 | RM595.93 |
| 1,000 | RM1.09914 | RM1,099.14 |
| 1,500 | RM1.05232 | RM1,578.48 |
| 2,500 | RM1.00013 | RM2,500.32 |
| 3,500 | RM0.96944 | RM3,393.04 |
| 5,000 | RM0.93979 | RM4,698.95 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

