
EEE-HC1C101XP | |
|---|---|
DigiKey Part Number | PCE3750TR-ND - Tape & Reel (TR) PCE3750CT-ND - Cut Tape (CT) PCE3750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1C101XP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1C101XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 137.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1C101MCL1GS | Nichicon | 5,590 | 493-6447-1-ND | RM2.80000 | Upgrade |
| UUL1C101MCL1GS | Nichicon | 10,276 | 493-9504-1-ND | RM4.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.49300 | RM14.93 |
| 50 | RM1.11100 | RM55.55 |
| 100 | RM0.98970 | RM98.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM0.71003 | RM639.03 |
| 1,800 | RM0.65452 | RM1,178.14 |
| 2,700 | RM0.62649 | RM1,691.52 |
| 4,500 | RM0.59523 | RM2,678.54 |
| 6,300 | RM0.57685 | RM3,634.15 |
| 9,000 | RM0.55909 | RM5,031.81 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

