
EEE-HD1A221AP | |
|---|---|
DigiKey Part Number | PCE4947TR-ND - Tape & Reel (TR) PCE4947CT-ND - Cut Tape (CT) PCE4947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1A221AP |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1A221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E221GP | Panasonic Industry | 3,660 | PCE4317CT-ND | RM4.49000 | Upgrade |
| EEE-FK1V221GP | Panasonic Industry | 82 | PCE4321CT-ND | RM4.49000 | Upgrade |
| EEE-FC1A221AP | Panasonic Industry | 1,487 | PCE4340CT-ND | RM3.78000 | Similar |
| EEE-FC1A221P | Panasonic Industry | 1,162 | PCE3992CT-ND | RM3.47000 | Similar |
| EEE-FT1H221GP | Panasonic Industry | 40 | PCE5120CT-ND | RM5.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.72600 | RM27.26 |
| 50 | RM2.07400 | RM103.70 |
| 100 | RM1.86720 | RM186.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.48294 | RM741.47 |
| 1,000 | RM1.37258 | RM1,372.58 |
| 1,500 | RM1.31688 | RM1,975.32 |
| 2,500 | RM1.25478 | RM3,136.95 |
| 3,500 | RM1.21828 | RM4,263.98 |
| 5,000 | RM1.18302 | RM5,915.10 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

