
EEE-HD1E470AP | |
|---|---|
DigiKey Part Number | PCE4959TR-ND - Tape & Reel (TR) PCE4959CT-ND - Cut Tape (CT) PCE4959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E470AP |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95.2 mA @ 10 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1E470AP | Panasonic Industry | 1,843 | PCE4355CT-ND | RM3.11000 | Similar |
| EEE-FC1E470P | Panasonic Industry | 428 | PCE4008CT-ND | RM2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.23000 | RM22.30 |
| 50 | RM1.68240 | RM84.12 |
| 100 | RM1.50900 | RM150.90 |
| 500 | RM1.21006 | RM605.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.09540 | RM1,095.40 |
| 2,000 | RM1.01853 | RM2,037.06 |
| 3,000 | RM0.97973 | RM2,939.19 |
| 5,000 | RM0.93647 | RM4,682.35 |
| 7,000 | RM0.91106 | RM6,377.42 |
| 10,000 | RM0.88651 | RM8,865.10 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

