
EEE-TC1A221P | |
|---|---|
DigiKey Part Number | PCE5122TR-ND - Tape & Reel (TR) PCE5122CT-ND - Cut Tape (CT) PCE5122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A221P |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A221P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1A221P | Panasonic Industry | 505 | PCE3723CT-ND | RM5.56000 | Direct |
| EEE-TC1C221P | Panasonic Industry | 845 | PCE5127CT-ND | RM4.69000 | Parametric Equivalent |
| UCZ1A221MCS1GS | Nichicon | 500 | UCZ1A221MCS1CT-ND | RM7.25000 | Direct |
| 25THV220M8X10.5 | Rubycon | 152 | 1189-2050-1-ND | RM3.35000 | Upgrade |
| UCZ1C221MCS1GS | Nichicon | 750 | UCZ1C221MCS1CT-ND | RM7.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM2.99800 | RM29.98 |
| 50 | RM2.28840 | RM114.42 |
| 100 | RM2.06380 | RM206.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.64566 | RM822.83 |
| 1,000 | RM1.52580 | RM1,525.80 |
| 1,500 | RM1.46537 | RM2,198.06 |
| 2,500 | RM1.39793 | RM3,494.82 |
| 3,500 | RM1.35830 | RM4,754.05 |
| 5,000 | RM1.32002 | RM6,600.10 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

