
EEE-TC1V221V | |
|---|---|
DigiKey Part Number | P124861TR-ND - Tape & Reel (TR) P124861CT-ND - Cut Tape (CT) P124861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V221V |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1V221V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1V221P | Panasonic Industry | 3,425 | PCE5136CT-ND | RM5.24000 | Parametric Equivalent |
| EEE-TP1V221AP | Panasonic Industry | 4,309 | PCE4935CT-ND | RM5.63000 | Parametric Equivalent |
| EEE-TP1V221AV | Panasonic Industry | 8,462 | P124877CT-ND | RM8.12000 | Parametric Equivalent |
| 35TGV220M10X10.5 | Rubycon | 723 | 1189-2671-1-ND | RM6.54000 | Parametric Equivalent |
| 35THV220M10X10.5 | Rubycon | 98,311 | 1189-2056-1-ND | RM4.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM4.73600 | RM47.36 |
| 50 | RM3.68000 | RM184.00 |
| 100 | RM3.34580 | RM334.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.72050 | RM1,360.25 |
| 1,000 | RM2.54288 | RM2,542.88 |
| 1,500 | RM2.45325 | RM3,679.88 |
| 2,500 | RM2.35339 | RM5,883.48 |
| 3,500 | RM2.29469 | RM8,031.41 |
| 5,000 | RM2.23800 | RM11,190.00 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |

