
EEE-TG1C221UP | |
|---|---|
DigiKey Part Number | PCE4050TR-ND - Tape & Reel (TR) PCE4050CT-ND - Cut Tape (CT) PCE4050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1C221UP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1C221UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.03800 | RM30.38 |
| 50 | RM2.31900 | RM115.95 |
| 100 | RM2.09210 | RM209.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.66914 | RM834.57 |
| 1,000 | RM1.54799 | RM1,547.99 |
| 1,500 | RM1.48685 | RM2,230.28 |
| 2,500 | RM1.41867 | RM3,546.68 |
| 3,500 | RM1.37859 | RM4,825.06 |
| 5,000 | RM1.33988 | RM6,699.40 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

