100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1H101UP

DigiKey Part Number
PCE4072TR-ND - Tape & Reel (TR)
PCE4072CT-ND - Cut Tape (CT)
PCE4072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TG1H101UP
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TG1H101UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
187.9 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
221 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50THV100M10X10.5Rubycon89,5221189-2059-1-NDRM3.90000Upgrade
UCJ1H101MCL1GSNichicon949493-6441-1-NDRM4.26000Similar
In-Stock: 9,422
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.96000RM4.96
10RM3.16800RM31.68
50RM2.42160RM121.08
100RM2.18590RM218.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.74708RM873.54
1,000RM1.62147RM1,621.47
1,500RM1.55809RM2,337.13
2,500RM1.48741RM3,718.52
3,500RM1.44588RM5,060.58
5,000RM1.40574RM7,028.70
Manufacturers Standard Package
Unit Price without VAT:RM4.96000
Unit Price with VAT:RM5.45600