220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1V221UP

DigiKey Part Number
PCE3738TR-ND - Tape & Reel (TR)
PCE3738CT-ND - Cut Tape (CT)
PCE3738DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1V221UP
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1V221UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
175.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
3000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 818
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.38000RM6.38
10RM4.12100RM41.21
50RM3.18440RM159.22
100RM2.88800RM288.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.33452RM1,167.26
1,000RM2.17685RM2,176.85
1,500RM2.09729RM3,145.93
2,500RM2.00860RM5,021.50
3,500RM1.95648RM6,847.68
5,000RM1.90614RM9,530.70
Manufacturers Standard Package
Unit Price without VAT:RM6.38000
Unit Price with VAT:RM7.01800