330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TP1E331AP

DigiKey Part Number
PCE4931TR-ND - Tape & Reel (TR)
PCE4931CT-ND - Cut Tape (CT)
PCE4931DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TP1E331AP
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TP1E331AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,941
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.95000RM5.95
10RM3.55800RM35.58
50RM2.97000RM148.50
100RM2.69220RM269.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.23304RM1,116.52
1,000RM1.94723RM1,947.23
1,500RM1.92209RM2,883.14
2,500RM1.89585RM4,739.62
3,500RM1.88383RM6,593.40
5,000RM1.83911RM9,195.55
6,000RM1.81580RM10,894.80
12,000RM1.73692RM20,843.04
12,500RM1.73271RM21,658.88
Manufacturers Standard Package
Unit Price without VAT:RM5.95000
Unit Price with VAT:RM6.54500