
EEF-GX0D561R | |
|---|---|
DigiKey Part Number | PCE5057TR-ND - Tape & Reel (TR) PCE5057CT-ND - Cut Tape (CT) PCE5057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GX0D561R |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GX0D561R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 3mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-GX0D561L | Panasonic Industry | 13,555 | PCE5056CT-ND | RM9.14000 | Parametric Equivalent |
| 875046219003 | Würth Elektronik | 2,819 | 732-13357-1-ND | RM9.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM5.78800 | RM57.88 |
| 50 | RM4.53100 | RM226.55 |
| 100 | RM4.13500 | RM413.50 |
| 500 | RM3.45364 | RM1,726.82 |
| 1,000 | RM3.23911 | RM3,239.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM2.88551 | RM10,099.28 |
| 7,000 | RM2.76057 | RM19,323.99 |
| 10,500 | RM2.69757 | RM28,324.48 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |








