EEF-SE0E391ER is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM2.31485
Datasheet

Similar


Panasonic Industry
In Stock: 9,763
Unit Price: RM8.04000
Datasheet

Similar


Panasonic Industry
In Stock: 6,331
Unit Price: RM8.35000
Datasheet

Similar


Panasonic Industry
In Stock: 2,095
Unit Price: RM7.80000
Datasheet
390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SE0E391ER

DigiKey Part Number
PCE4469TR-ND - Tape & Reel (TR)
PCE4469CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEF-SE0E391ER
Description
CAP ALUM POLY 390UF 20% 2.5V SMD
Customer Reference
Detailed Description
390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C
EDA/CAD Models
EEF-SE0E391ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
5mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes