
EEF-SX0D471ER | |
|---|---|
DigiKey Part Number | PCE4821TR-ND - Tape & Reel (TR) PCE4821CT-ND - Cut Tape (CT) PCE4821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D471ER |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D471ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.04000 | RM8.04 |
| 10 | RM5.25600 | RM52.56 |
| 50 | RM4.10080 | RM205.04 |
| 100 | RM3.73590 | RM373.59 |
| 500 | RM3.10780 | RM1,553.90 |
| 1,000 | RM2.91008 | RM2,910.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM2.58551 | RM9,049.28 |
| 7,000 | RM2.47031 | RM17,292.17 |
| 10,500 | RM2.41222 | RM25,328.31 |
| Unit Price without VAT: | RM8.04000 |
|---|---|
| Unit Price with VAT: | RM8.84400 |






