
EEF-SX0D561E4 | |
|---|---|
DigiKey Part Number | PCE5035TR-ND - Tape & Reel (TR) PCE5035CT-ND - Cut Tape (CT) PCE5035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D561E4 |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D561E4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.61000 | RM11.61 |
| 10 | RM7.73800 | RM77.38 |
| 50 | RM6.13040 | RM306.52 |
| 100 | RM5.62320 | RM562.32 |
| 500 | RM4.75192 | RM2,375.96 |
| 1,000 | RM4.47780 | RM4,477.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM4.01976 | RM14,069.16 |
| 7,000 | RM3.86015 | RM27,021.05 |
| Unit Price without VAT: | RM11.61000 |
|---|---|
| Unit Price with VAT: | RM12.77100 |

