150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0G151ER

DigiKey Part Number
PCE4835TR-ND - Tape & Reel (TR)
PCE4835CT-ND - Cut Tape (CT)
PCE4835DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0G151ER
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0G151ER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
150 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
4 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-SX0J151ERPanasonic Industry4,455PCE4988CT-NDRM10.40000Upgrade
EEF-CX0G151RPanasonic Industry10,014PCE4277CT-NDRM5.59000Similar
EEF-SX0G151E7Panasonic Industry4,594PCE5000CT-NDRM8.51000Similar
ECASD40G157M016K00Murata Electronics13490-5456-1-NDRM8.16000Similar
In-Stock: 2,974
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.23000RM8.23
10RM5.40200RM54.02
50RM4.21740RM210.87
100RM3.84390RM384.39
500RM3.20126RM1,600.63
1,000RM2.99893RM2,998.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM2.66647RM9,332.65
7,000RM2.54859RM17,840.13
10,500RM2.48917RM26,136.28
Manufacturers Standard Package
Unit Price without VAT:RM8.23000
Unit Price with VAT:RM9.05300