180 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0J181ER

DigiKey Part Number
P19001TR-ND - Tape & Reel (TR)
P19001CT-ND - Cut Tape (CT)
P19001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0J181ER
Description
CAP ALUM POLY 180UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0J181ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,437
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.91000RM5.91
10RM2.60400RM26.04
50RM2.58460RM129.23
100RM2.56490RM256.49
500RM2.22216RM1,111.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM2.22216RM7,777.56
7,000RM2.22027RM15,541.89
Manufacturers Standard Package
Unit Price without VAT:RM5.91000
Unit Price with VAT:RM6.50100