470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-TX0D471RE

DigiKey Part Number
10-EEF-TX0D471RETR-ND - Tape & Reel (TR)
10-EEF-TX0D471RECT-ND - Cut Tape (CT)
10-EEF-TX0D471REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-TX0D471RE
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5500 Hrs @ 135°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 135°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
470 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,423
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.35000RM13.35
10RM8.96700RM89.67
50RM7.14800RM357.40
100RM6.57440RM657.44
500RM5.58822RM2,794.11
1,000RM5.27815RM5,278.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM4.75611RM16,646.38
7,000RM4.59524RM32,166.68
Manufacturers Standard Package
Unit Price without VAT:RM13.35000
Unit Price with VAT:RM14.68500