
EEF-TX0E331RE | |
|---|---|
DigiKey Part Number | 10-EEF-TX0E331RETR-ND - Tape & Reel (TR) 10-EEF-TX0E331RECT-ND - Cut Tape (CT) 10-EEF-TX0E331REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0E331RE |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 135°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 135°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.15000 | RM13.15 |
| 10 | RM8.83200 | RM88.32 |
| 50 | RM7.03580 | RM351.79 |
| 100 | RM6.46890 | RM646.89 |
| 500 | RM5.49556 | RM2,747.78 |
| 1,000 | RM5.18931 | RM5,189.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM4.67429 | RM16,360.01 |
| 7,000 | RM4.51013 | RM31,570.91 |
| Unit Price without VAT: | RM13.15000 |
|---|---|
| Unit Price with VAT: | RM14.46500 |

