330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-TX0E331RE

DigiKey Part Number
10-EEF-TX0E331RETR-ND - Tape & Reel (TR)
10-EEF-TX0E331RECT-ND - Cut Tape (CT)
10-EEF-TX0E331REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-TX0E331RE
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5500 Hrs @ 135°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 135°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
330 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2.5 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,118
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.15000RM13.15
10RM8.83200RM88.32
50RM7.03580RM351.79
100RM6.46890RM646.89
500RM5.49556RM2,747.78
1,000RM5.18931RM5,189.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM4.67429RM16,360.01
7,000RM4.51013RM31,570.91
Manufacturers Standard Package
Unit Price without VAT:RM13.15000
Unit Price with VAT:RM14.46500